VESD01C1-HD1-G3-08

DigiKey Part Number
112-VESD01C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD01C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD01C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD01C1-HD1-G3-08
Description
1V;IR=100UA;IP=14.6A;P=W;CD=230P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
2.55V
Voltage - Clamping (Max) @ Ipp
6.9V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
192pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.47900¥24.79
100¥1.25450¥125.45
500¥1.02310¥511.55
1,000¥0.75908¥759.08
2,000¥0.63860¥1,277.20
5,000¥0.61053¥3,052.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.52803¥5,280.30
30,000¥0.51813¥15,543.90
50,000¥0.42902¥21,451.00
Manufacturers Standard Package