PESD4V0Y1BSFYL | |
---|---|
DigiKey Part Number | 1727-7840-2-ND - Tape & Reel (TR) 1727-7840-1-ND - Cut Tape (CT) 1727-7840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0Y1BSFYL |
Description | TVS DIODE 4VWM 3.7VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD4V0Y1BSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.03030 | ¥103.03 |
500 | ¥0.84036 | ¥420.18 |
1,000 | ¥0.62345 | ¥623.45 |
2,000 | ¥0.52453 | ¥1,049.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.32421 | ¥2,917.89 |
27,000 | ¥0.31849 | ¥8,599.23 |
63,000 | ¥0.28607 | ¥18,022.41 |
225,000 | ¥0.24793 | ¥55,784.25 |