70082K | |
---|---|
DigiKey Part Number | 1295-1012-ND |
Manufacturer | |
Manufacturer Product Number | 70082K |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4.166A, Series 2.083A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.42000 | ¥341.42 |
18 | ¥301.27833 | ¥5,423.01 |
36 | ¥291.23722 | ¥10,484.54 |
54 | ¥261.10907 | ¥14,099.89 |
90 | ¥251.06589 | ¥22,595.93 |