HX0068ANL | |
---|---|
DigiKey Part Number | 553-2122-ND |
Manufacturer | |
Manufacturer Product Number | HX0068ANL |
Description | MODULE XFMR 1:1 100D SIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX0068ANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.016 oz (0.454 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.39000 | ¥64.39 |
10 | ¥50.08100 | ¥500.81 |
40 | ¥41.95725 | ¥1,678.29 |
80 | ¥40.06238 | ¥3,204.99 |
280 | ¥39.24996 | ¥10,989.99 |
520 | ¥38.57310 | ¥20,058.01 |
1,000 | ¥37.89636 | ¥37,896.36 |