H3182-01

DigiKey Part Number
952-1466-ND
Manufacturer
Manufacturer Product Number
H3182-01
Description
CONN PIN RCPT .035-.041 SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
H3182-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.222" (5.65mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.075" ~ 0.079" (1.91mm ~ 2.01mm)
Flange Diameter
0.105" (2.67mm)
Tail Diameter
-
Socket Depth
0.187" (4.75mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.39900¥33.99
25¥3.10640¥77.66
50¥2.92600¥146.30
100¥2.80360¥280.36
250¥2.55980¥639.95
500¥2.43782¥1,218.91
1,000¥2.01124¥2,011.24
3,000¥1.82838¥5,485.14
Manufacturers Standard Package