TMP235AEDCKRQ1

DigiKey Part Number
296-TMP235AEDCKRQ1TR-ND - Tape & Reel (TR)
296-TMP235AEDCKRQ1CT-ND - Cut Tape (CT)
296-TMP235AEDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AEDCKRQ1
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP235AEDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-40°C ~ 150°C
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.47300¥34.73
25¥2.99480¥74.87
50¥2.88820¥144.41
100¥2.46050¥246.05
500¥2.13932¥1,069.66
1,000¥1.87192¥1,871.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79168¥5,375.04
6,000¥1.65797¥9,947.82
9,000¥1.55100¥13,959.00
15,000¥1.51357¥22,703.55
30,000¥1.47078¥44,123.40
Manufacturers Standard Package