3-1462039-7

DigiKey Part Number
PB2077TR-ND - Tape & Reel (TR)
PB2077CT-ND - Cut Tape (CT)
PB2077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-1462039-7
Description
RELAY TELECOM DPDT 5A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 24VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3-1462039-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
62.5VA, 60W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.87000¥44.87
10¥42.04600¥420.46
25¥37.37640¥934.41
50¥35.50660¥1,775.33
100¥33.63760¥3,363.76
250¥29.89980¥7,474.95
500¥28.03098¥14,015.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.16233¥26,162.33
3,000¥25.69515¥77,085.45
Manufacturers Standard Package