V23050-A1024-A542 | |
---|---|
DigiKey Part Number | PB664-ND |
Manufacturer | |
Manufacturer Product Number | V23050-A1024-A542 |
Description | RELAY SAFETY 6PST 8A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V23050-A1024-A542 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 50 mA | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.12000 | ¥259.12 |
10 | ¥246.14400 | ¥2,461.44 |
30 | ¥233.18633 | ¥6,995.59 |
50 | ¥220.23160 | ¥11,011.58 |
100 | ¥207.27640 | ¥20,727.64 |
250 | ¥194.32152 | ¥48,580.38 |