OWA-60U-54

DigiKey Part Number
1866-3696-ND
Manufacturer
Manufacturer Product Number
OWA-60U-54
Description
AC/DC DESKTOP ADAPTER 54V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54V 60 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
54V
Current - Output (Max)
1.12A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-35°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
11.8" (300.00mm)
Input Connector
NEMA 1-15P
Size / Dimension
5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm)
Approval Agency
cULus, UL
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.48000¥267.48
5¥248.36400¥1,241.82
10¥241.99200¥2,419.92
25¥232.43920¥5,810.98