IRM-60-12ST

DigiKey Part Number
1866-3064-ND
Manufacturer
Manufacturer Product Number
IRM-60-12ST
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm)
Approval Agency
CB, CE, cURus, TUV
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.91000¥165.91
5¥156.34200¥781.71
10¥152.36900¥1,523.69
25¥147.28200¥3,682.05