DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,374 In Stock | 1 : ¥34.81000 Cut Tape (CT) 3,000 : ¥17.49077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 100mA | - | - | - | - | -40°C ~ 125°C | 83% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm) | 10-uSIP (3.8x3) | - | - | - | ||
2,375 In Stock 50,000 Factory | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥66.38086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | 500 mW | 5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 140°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
244 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | - | - | - | |||
419 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 81% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | - | - | - | |||
164 In Stock | 1 : ¥123.31000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 82°C (With Derating) | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) | Module | - | CB, CSA | - | |||
16 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 77% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | - | - | - | |||
18 In Stock | 1 : ¥330.20000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 78% | Surface Mount | 24-SMD Module, 14 Leads | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | - | - | - | - | |||
19 In Stock | 1 : ¥224.13000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥99.43700 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm) | - | - | - | - |