DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Recom Power
Series
ECONOLINE RE (1W)UEI15 (15W)
Packaging
TrayTube
Voltage - Input (Min)
9V21.6V
Voltage - Input (Max)
26.4V36V
Voltage - Output 1
5V24V
Current - Output (Max)
42mA3A
Power (Watts)
1 W15 W
Voltage - Isolation
1 kV2.25 kV
Features
OCP, OTP, OVP, SCP, UVLOSCP
Efficiency
85%87.3%
Package / Case
6-DIP Module7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
156
In Stock
1 : ¥301.05000
Tray
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
3A
15 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
87.3%
Through Hole
6-DIP Module
1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm)
RE series
RE-2424S/P
DC DC CONVERTER 24V 1W
Recom Power
27
In Stock
1 : ¥63.38000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
24V
-
-
42mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.