DPS1133FIA-13 | |
---|---|
DigiKey Part Number | 31-DPS1133FIA-13TR-ND - Tape & Reel (TR) 31-DPS1133FIA-13CT-ND - Cut Tape (CT) 31-DPS1133FIA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1133FIA-13 |
Description | IC PWR SWITCH 1:1 V-QFN4040-17 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.5A V-QFN4040-17 |
Datasheet | Datasheet |
EDA/CAD Models | DPS1133FIA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.65600 | ¥106.56 |
25 | ¥10.11760 | ¥252.94 |
100 | ¥8.31160 | ¥831.16 |
250 | ¥7.76912 | ¥1,942.28 |
500 | ¥6.86586 | ¥3,432.93 |
1,000 | ¥5.42044 | ¥5,420.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.05905 | ¥20,236.20 |
8,000 | ¥4.80610 | ¥38,448.80 |
12,000 | ¥4.62542 | ¥55,505.04 |