DPS1133FIA-13

DigiKey Part Number
31-DPS1133FIA-13TR-ND - Tape & Reel (TR)
31-DPS1133FIA-13CT-ND - Cut Tape (CT)
31-DPS1133FIA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPS1133FIA-13
Description
IC PWR SWITCH 1:1 V-QFN4040-17
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3.5A V-QFN4040-17
Datasheet
 Datasheet
EDA/CAD Models
DPS1133FIA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
4.5V ~ 24V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Mounting Type
Surface Mount
Supplier Device Package
V-QFN4040-17
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
10¥10.65600¥106.56
25¥10.11760¥252.94
100¥8.31160¥831.16
250¥7.76912¥1,942.28
500¥6.86586¥3,432.93
1,000¥5.42044¥5,420.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.05905¥20,236.20
8,000¥4.80610¥38,448.80
12,000¥4.62542¥55,505.04
Manufacturers Standard Package