SZNUD3124LT1G | |
---|---|
DigiKey Part Number | SZNUD3124LT1GOSTR-ND - Tape & Reel (TR) SZNUD3124LT1GOSCT-ND - Cut Tape (CT) SZNUD3124LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3124LT1G |
Description | IC PWR DRVR N-CHAN 1:1 SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3124LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 28V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 800mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.90120 | ¥97.53 |
100 | ¥2.95800 | ¥295.80 |
250 | ¥2.51744 | ¥629.36 |
500 | ¥2.39152 | ¥1,195.76 |
1,000 | ¥1.82512 | ¥1,825.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69927 | ¥5,097.81 |
6,000 | ¥1.63632 | ¥9,817.92 |
15,000 | ¥1.57339 | ¥23,600.85 |
30,000 | ¥1.55781 | ¥46,734.30 |