APV1121SX

DigiKey Part Number
255-3339-2-ND - Tape & Reel (TR)
255-3339-1-ND - Cut Tape (CT)
255-3339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV1121SX
Description
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
APV1121SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
400µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.7V
Current - Output / Channel
14µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥14.89400¥148.94
25¥13.23800¥330.95
50¥12.57500¥628.75
100¥11.91280¥1,191.28
250¥10.58912¥2,647.28
500¥9.92738¥4,963.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.26556¥9,265.56
3,000¥9.10013¥27,300.39
5,000¥8.93466¥44,673.30
Manufacturers Standard Package