BL-HGE36D-AV-TRB | |
---|---|
DigiKey Part Number | BL-HGE36D-AV-TRBTR-ND - Tape & Reel (TR) BL-HGE36D-AV-TRBCT-ND - Cut Tape (CT) BL-HGE36D-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HGE36D-AV-TRB |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.85180 | ¥85.18 |
500 | ¥0.76936 | ¥384.68 |
1,000 | ¥0.63198 | ¥631.98 |
2,000 | ¥0.54952 | ¥1,099.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54952 | ¥2,198.08 |
8,000 | ¥0.49457 | ¥3,956.56 |
12,000 | ¥0.43961 | ¥5,275.32 |
28,000 | ¥0.41214 | ¥11,539.92 |
100,000 | ¥0.35719 | ¥35,719.00 |