SFH 2201

DigiKey Part Number
475-SFH2201TR-ND - Tape & Reel (TR)
475-SFH2201CT-ND - Cut Tape (CT)
475-SFH2201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2201
Description
SENSOR PHOTODIODE 950NM 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 40ns 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 2201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
300nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
40ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
1nA
Active Area
8.12mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.47000¥15.47
10¥9.78500¥97.85
100¥7.24130¥724.13
500¥6.65458¥3,327.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.48023¥8,220.34
3,000¥5.20623¥15,618.69
7,500¥5.08881¥38,166.07
10,500¥4.97137¥52,199.39
Manufacturers Standard Package