MB85RC512TPNF-G-JNERE1 | |
---|---|
DigiKey Part Number | 865-1269-2-ND - Tape & Reel (TR) 865-1269-1-ND - Cut Tape (CT) 865-1269-6-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RC512TPNF-G-JNERE1 |
Description | IC FRAM 512KBIT I2C 3.4MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.97800 | ¥429.78 |
25 | ¥42.15880 | ¥1,053.97 |
50 | ¥41.85360 | ¥2,092.68 |
100 | ¥37.55580 | ¥3,755.58 |
250 | ¥37.41436 | ¥9,353.59 |
500 | ¥35.06588 | ¥17,532.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.58615 | ¥50,379.23 |