CD4044BPWR

DigiKey Part Number
296-31499-2-ND - Tape & Reel (TR)
296-31499-1-ND - Cut Tape (CT)
296-31499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4044BPWR
Description
IC QUAD NAND R/S LATCH 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4044BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.92300¥29.23
25¥2.72880¥68.22
100¥2.18220¥218.22
250¥2.02652¥506.63
500¥1.71470¥857.35
1,000¥1.32506¥1,325.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.20812¥2,416.24
6,000¥1.13019¥6,781.14
10,000¥1.05224¥10,522.40
50,000¥0.97430¥48,715.00
Manufacturers Standard Package