SN74LVC126ADR

DigiKey Part Number
296-8457-2-ND - Tape & Reel (TR)
296-8457-1-ND - Cut Tape (CT)
296-8457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126ADR
Description
IC BUF NON-INVERT 3.6V 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.62700¥26.27
25¥2.40720¥60.18
100¥1.79140¥179.14
250¥1.62324¥405.81
500¥1.34346¥671.73
1,000¥1.00759¥1,007.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.92364¥2,309.10
5,000¥0.86766¥4,338.30
12,500¥0.81169¥10,146.12
25,000¥0.74451¥18,612.75
62,500¥0.71653¥44,783.12
Manufacturers Standard Package

Other Suppliers on DigiKey

124,371In Stock
Ships from Rochester Electronics, LLC