CAXC4T774QBQBRQ1 | |
---|---|
DigiKey Part Number | 296-CAXC4T774QBQBRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T774QBQBRQ1CT-ND - Cut Tape (CT) 296-CAXC4T774QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T774QBQBRQ1 |
Description | IC TRANSLATOR BIDIR 16WQFN T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC4T774QBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.07320 | ¥276.83 |
100 | ¥9.09730 | ¥909.73 |
250 | ¥8.50372 | ¥2,125.93 |
500 | ¥7.51492 | ¥3,757.46 |
1,000 | ¥5.93290 | ¥5,932.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.53732 | ¥16,611.96 |
6,000 | ¥5.26046 | ¥31,562.76 |
15,000 | ¥5.06270 | ¥75,940.50 |