MAX13035EETE+

DigiKey Part Number
MAX13035EETE+-ND
Manufacturer
Manufacturer Product Number
MAX13035EETE+
Description
IC TRANSLTR BIDIRECTIONAL 16TQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX13035EETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.62 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.84000¥87.84
10¥79.33100¥793.31
75¥75.64293¥5,673.22
150¥65.68007¥9,852.01
300¥62.72837¥18,818.51
525¥57.19341¥30,026.54
1,050¥49.81357¥52,304.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.