NXB0104PWJ | |
---|---|
DigiKey Part Number | 1727-NXB0104PWJTR-ND - Tape & Reel (TR) 1727-NXB0104PWJCT-ND - Cut Tape (CT) 1727-NXB0104PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0104PWJ |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXB0104PWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.51200 | ¥112.80 |
100 | ¥3.68370 | ¥368.37 |
250 | ¥3.42120 | ¥855.30 |
500 | ¥2.91186 | ¥1,455.93 |
1,000 | ¥2.32945 | ¥2,329.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.11104 | ¥5,277.60 |
5,000 | ¥1.96546 | ¥9,827.30 |
12,500 | ¥1.89266 | ¥23,658.25 |
25,000 | ¥1.81986 | ¥45,496.50 |