INA2181A1IDGSR | |
---|---|
DigiKey Part Number | 296-INA2181A1IDGSRTR-ND - Tape & Reel (TR) 296-INA2181A1IDGSRCT-ND - Cut Tape (CT) 296-INA2181A1IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A1IDGSR |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A1IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.92800 | ¥59.28 |
25 | ¥5.56640 | ¥139.16 |
100 | ¥4.54250 | ¥454.25 |
250 | ¥4.21956 | ¥1,054.89 |
500 | ¥3.59116 | ¥1,795.58 |
1,000 | ¥2.87288 | ¥2,872.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22222 | ¥5,555.55 |