OPA4310SIRTER | |
---|---|
DigiKey Part Number | 296-OPA4310SIRTERTR-ND - Tape & Reel (TR) 296-OPA4310SIRTERCT-ND - Cut Tape (CT) 296-OPA4310SIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4310SIRTER |
Description | QUAD, 5.5-V, 3-MHZ, HIGH-OUTPUT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4310SIRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA (x4 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.64500 | ¥136.45 |
25 | ¥12.87280 | ¥321.82 |
100 | ¥10.96830 | ¥1,096.83 |
250 | ¥10.29836 | ¥2,574.59 |
500 | ¥9.01124 | ¥4,505.62 |
1,000 | ¥7.46641 | ¥7,466.41 |
2,500 | ¥6.95150 | ¥17,378.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.00798 | ¥25,039.90 |