SN65MLVD202AD

DigiKey Part Number
296-SN65MLVD202AD-ND
Manufacturer
Manufacturer Product Number
SN65MLVD202AD
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD202AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.13000¥30.13
10¥27.09200¥270.92
50¥25.61620¥1,280.81
100¥22.20010¥2,220.01
250¥21.06176¥5,265.44
500¥18.89880¥9,449.40
1,000¥15.93868¥15,938.68
2,500¥15.14177¥37,854.42
5,000¥14.57252¥72,862.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.