EXC-14CE900U

DigiKey Part Number
P14216TR-ND - Tape & Reel (TR)
P14216CT-ND - Cut Tape (CT)
P14216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-14CE900U
Description
CMC 130MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
130mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.018" (0.45mm)
Package / Case
0302 (0806 Metric), 4 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.42800¥14.28
25¥1.31600¥32.90
50¥1.20720¥60.36
100¥1.06350¥106.35
250¥1.03104¥257.76
500¥0.92120¥460.60
1,000¥0.74581¥745.81
2,500¥0.70190¥1,754.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.65803¥6,580.30
30,000¥0.63610¥19,083.00
50,000¥0.61416¥30,708.00
Manufacturers Standard Package