NUF2221W1T2G | |
---|---|
DigiKey Part Number | NUF2221W1T2GOSTR-ND - Tape & Reel (TR) NUF2221W1T2GOSCT-ND - Cut Tape (CT) NUF2221W1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2221W1T2G |
Description | FILTER RC(PI) 22 OHM/42PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2221W1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 42pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.61400 | ¥65.35 |
50 | ¥2.52700 | ¥126.35 |
100 | ¥2.39640 | ¥239.64 |
250 | ¥2.00452 | ¥501.13 |
500 | ¥1.55560 | ¥777.80 |
1,000 | ¥1.48154 | ¥1,481.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39435 | ¥4,183.05 |
6,000 | ¥1.30722 | ¥7,843.32 |
15,000 | ¥1.22007 | ¥18,301.05 |
30,000 | ¥1.15907 | ¥34,772.10 |