CFM-4028BG-1200-568-22 | |
---|---|
DigiKey Part Number | 2223-CFM-4028BG-1200-568-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1200-568-22 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.4 CFM (0.683m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.4 CFM (0.683m³/min) | |
Static Pressure | 2.440 in H2O (607.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.9dB(A) | |
Power (Watts) | 11.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.940A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.74000 | ¥138.74 |
10 | ¥132.42300 | ¥1,324.23 |
25 | ¥124.53960 | ¥3,113.49 |
75 | ¥119.80933 | ¥8,985.70 |
150 | ¥110.35033 | ¥16,552.55 |
300 | ¥103.25633 | ¥30,976.90 |
525 | ¥101.67989 | ¥53,381.94 |