Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥130.78000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
383 In Stock | 1 : ¥158.61000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
5,059 In Stock | 1 : ¥74.22000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 27 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
998 In Stock | 1 : ¥127.50000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
250 In Stock | 1 : ¥155.49000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥104.20700 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥106.63989 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥111.23467 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥113.66744 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥113.80331 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥115.96533 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥116.64131 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥118.53311 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥119.75000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥120.69637 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 104 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥122.72378 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | USB | - | 33 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥123.26435 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 104 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥125.83185 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | USB | - | 104 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥126.66722 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥127.72444 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥128.26500 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 2000MIPS | USB | - | 104 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥128.81000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥129.18762 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 104 | - | ROMless | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥129.34643 Tray | Tray | Active | Not Verified | XCore | 32-Bit 24-Core | 4000MIPS | USB | - | 208 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 324-FBGA (15x15) | 324-FBGA | |||
0 In Stock Check Lead Time | 90 : ¥130.56233 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad |