1N5231BTR

DigiKey Part Number
1N5231BFSTR-ND - Tape & Reel (TR)
1N5231BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5231BTR
Description
DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5231BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.91100¥9.11
100¥0.49260¥49.26
500¥0.38684¥193.42
1,000¥0.26862¥268.62
2,000¥0.22253¥445.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.21045¥1,052.25
10,000¥0.17911¥1,791.10
25,000¥0.16567¥4,141.75
50,000¥0.14328¥7,164.00
125,000¥0.11911¥14,888.75
Manufacturers Standard Package