ST1060S | |
---|---|
DigiKey Part Number | 1655-ST1060STR-ND - Tape & Reel (TR) 1655-ST1060SCT-ND - Cut Tape (CT) 1655-ST1060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1060S |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
100 | ¥3.03520 | ¥303.52 |
500 | ¥2.53634 | ¥1,268.17 |
1,000 | ¥2.15852 | ¥2,158.52 |
2,000 | ¥1.92245 | ¥3,844.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.82128 | ¥9,106.40 |
10,000 | ¥1.68637 | ¥16,863.70 |
25,000 | ¥1.66967 | ¥41,741.75 |