CMMSH1-100G TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMMSH1-100GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-100GTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-100GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-100G TR PBFREE |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.08040 | ¥208.04 |
500 | ¥1.62440 | ¥812.20 |
1,000 | ¥1.32030 | ¥1,320.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18024 | ¥3,540.72 |
6,000 | ¥1.12024 | ¥6,721.44 |
9,000 | ¥1.04022 | ¥9,361.98 |
30,000 | ¥1.01622 | ¥30,486.60 |
75,000 | ¥0.99031 | ¥74,273.25 |