DA221TL

DigiKey Part Number
DA221TLTR-ND - Tape & Reel (TR)
DA221TLCT-ND - Cut Tape (CT)
DA221TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA221TL
Description
DIODE ARRAY GP 20V 100MA EMD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DA221TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMD3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19700¥119.70
500¥0.97680¥488.40
1,000¥0.72468¥724.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60971¥1,829.13
6,000¥0.58292¥3,497.52
9,000¥0.50415¥4,537.35
30,000¥0.49470¥14,841.00
75,000¥0.40962¥30,721.50
150,000¥0.40332¥60,498.00
Manufacturers Standard Package