ABM8-272-T3

DigiKey Part Number
535-ABM8-272-T3TR-ND - Tape & Reel (TR)
535-ABM8-272-T3CT-ND - Cut Tape (CT)
535-ABM8-272-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-272-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-272-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.14600¥41.46
50¥3.73060¥186.53
100¥3.31680¥331.68
500¥3.15092¥1,575.46
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.48757¥7,462.71
6,000¥2.40465¥14,427.90
15,000¥2.32173¥34,825.95
Manufacturers Standard Package