Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 Marketplace | Unavailable | Box | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855ENH | Bayonet Lock | 12 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Brass | |||
194 Marketplace | Unavailable | Box | Active | BNC | Jack, Female Socket | Crimp | - | - | - | - | - | Threaded | 12 GHz | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
156 Marketplace | Unavailable | Box | Active | N Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, Belden 9907, HDF195, LMR-195, URM43, 76 | Threaded | 11 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Brass | |||
161 Marketplace | Unavailable | Box | Active | N Type | Jack, Female Socket | - | - | - | Panel Mount | Bulkhead - Front Side Nut | - | Threaded | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
99 Marketplace | Unavailable | Box | Active | MCX | Jack, Female Socket | - | - | - | - | - | - | Snap-On | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
96 Marketplace | Unavailable | Box | Active | MCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316, Belden 7805A, LMR-100, URM95 | Snap-On | 6 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Brass | |||
81 Marketplace | Unavailable | Box | Active | BNC | Plug, Male Pin | Crimp | - | - | - | - | - | Threaded | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
62 Marketplace | Unavailable | Box | Active | SMA | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 316, Belden 7805A, LMR-100, URM95 | Threaded | 12.4 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Beryllium Copper | |||
99 Marketplace | Unavailable | Box | Active | TNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 316, Belden 7805A, LMR-100, URM95 | Threaded | 11 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
99 Marketplace | Unavailable | Box | Active | 1.0/2.3 | Plug, Male Pin | Crimp | - | - | Free Hanging (In-Line) | - | - | - | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
69 Marketplace | Unavailable | Box | Active | BNC | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855A, 4855R, UHD 0.6/2.6 | Bayonet Lock | 12 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Beryllium Copper | |||
83 Marketplace | Unavailable | Box | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount | Bulkhead - Front Side Nut | - | Bayonet Lock | 12 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Beryllium Copper | |||
66 Marketplace | Unavailable | Box | Active | BNC | Jack, Female Socket | Crimp | - | - | Panel Mount | Bulkhead - Front Side Nut | - | Threaded | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
99 Marketplace | Unavailable | Box | Active | 1.0/2.3 | Jack, Female Socket | Solder | - | - | - | - | - | - | - | 1 | - | - | IP68 - Dust Tight, Waterproof | - | |||
49 Marketplace | Unavailable | Box | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Beryllium Copper | |||
62 Marketplace | Unavailable | Box | Active | MMCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316, Belden 7805A, LMR-100, URM95 | Snap-On | 6 GHz | 1 | EMI Ring | Gold | IP68 - Dust Tight, Waterproof | Brass | |||
21 Marketplace | Unavailable | Box | Active | SMA | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316, Belden 7805A, LMR-100, URM95 | Threaded | 12.4 GHz | 1 | - | Gold | IP68 - Dust Tight, Waterproof | Brass | |||
4 Marketplace | Unavailable | Box | Active | TNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58, Belden 9907, HDF195, LMR-195, URM43, 76 | Threaded | 11 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Brass |