NB6N14SMNR2G

DigiKey Part Number
NB6N14SMNR2GOSTR-ND - Tape & Reel (TR)
NB6N14SMNR2GOSCT-ND - Cut Tape (CT)
NB6N14SMNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6N14SMNR2G
Description
IC CLK BUFFER 1:4 2GHZ 16QFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6N14SMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.80000¥112.80
10¥103.70600¥1,037.06
25¥99.40760¥2,485.19
100¥87.58630¥8,758.63
250¥83.28780¥20,821.95
500¥77.91432¥38,957.16
1,000¥71.46627¥71,466.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥68.77955¥206,338.65
Manufacturers Standard Package