LMK1C1102PWR | |
---|---|
DigiKey Part Number | 296-LMK1C1102PWRTR-ND - Tape & Reel (TR) 296-LMK1C1102PWRCT-ND - Cut Tape (CT) 296-LMK1C1102PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102PWR |
Description | IC CLK BUFFER 1:2 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.43500 | ¥104.35 |
25 | ¥9.90440 | ¥247.61 |
100 | ¥8.13430 | ¥813.43 |
250 | ¥7.60392 | ¥1,900.98 |
500 | ¥6.71988 | ¥3,359.94 |
1,000 | ¥5.30509 | ¥5,305.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.95146 | ¥9,902.92 |
6,000 | ¥4.70388 | ¥28,223.28 |
10,000 | ¥4.52703 | ¥45,270.30 |