RCLAMP3346P.TNT | |
---|---|
DigiKey Part Number | RCLAMP3346P.TNTTR-ND - Tape & Reel (TR) RCLAMP3346P.TNTCT-ND - Cut Tape (CT) RCLAMP3346P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3346P.TNT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2708N7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2708N7 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3346P.TNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 7-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28300 | ¥82.83 |
100 | ¥6.44280 | ¥644.28 |
500 | ¥5.46080 | ¥2,730.40 |
1,000 | ¥4.44841 | ¥4,448.41 |
2,000 | ¥4.18767 | ¥8,375.34 |
5,000 | ¥3.98826 | ¥19,941.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.80419 | ¥38,041.90 |