TCME337M006R0010E | |
---|---|
DigiKey Part Number | 478-TCME337M006R0010ETR-ND - Tape & Reel (TR) 478-TCME337M006R0010ECT-ND - Cut Tape (CT) 478-TCME337M006R0010EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME337M006R0010E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥30.80300 | ¥308.03 |
50 | ¥27.93640 | ¥1,396.82 |
100 | ¥23.06540 | ¥2,306.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥21.48958 | ¥8,595.83 |
800 | ¥19.34055 | ¥15,472.44 |
1,200 | ¥18.62422 | ¥22,349.06 |
2,000 | ¥18.26608 | ¥36,532.16 |
4,000 | ¥17.90790 | ¥71,631.60 |