AG20P-5

DigiKey Part Number
1470-3211-ND
Manufacturer
Manufacturer Product Number
AG20P-5
Description
DC DC CONVERTER 2000V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 2000V 500µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
AG20P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Standard Number
62368-1
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,360.69000¥1,360.69
5¥1,340.33200¥6,701.66
10¥1,319.89000¥13,198.90
25¥1,279.05800¥31,976.45
100¥1,238.23970¥123,823.97
Manufacturers Standard Package