VEMT2500X01 | |
---|---|
DigiKey Part Number | VEMT2500X01TR-ND - Tape & Reel (TR) VEMT2500X01CT-ND - Cut Tape (CT) VEMT2500X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2500X01 |
Description | PHOTOTRANSISTOR 470 TO 1090 NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2500X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 850nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.27300 | ¥32.73 |
100 | ¥2.14490 | ¥214.49 |
1,000 | ¥1.98716 | ¥1,987.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.98716 | ¥11,922.96 |