2295892-1 | |
---|---|
DigiKey Part Number | A125196-ND |
Manufacturer | |
Manufacturer Product Number | 2295892-1 |
Description | SHROUD PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 2295892-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 2.291" L x 1.898" W x 0.630" H (58.20mm x 48.20mm x 16.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.04000 | ¥46.04 |
10 | ¥40.10900 | ¥401.09 |
25 | ¥39.05560 | ¥976.39 |
50 | ¥37.99880 | ¥1,899.94 |
100 | ¥37.16610 | ¥3,716.61 |