IMBG120R053M2HXTMA1

DigiKey Part Number
448-IMBG120R053M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R053M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R053M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R053M2HXTMA1
Description
SIC DISCRETE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 41A (Tc) 205W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
52.6mOhm @ 13.2A, 18V
Vgs(th) (Max) @ Id
5.1V @ 4.1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 18 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.06000¥90.06
10¥79.35600¥793.56
100¥68.62900¥6,862.90
500¥62.19518¥31,097.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥57.04796¥57,047.96
Manufacturers Standard Package