FL75L07A | |
---|---|
DigiKey Part Number | 1144-FL75L07ATR-ND - Tape & Reel (TR) 1144-FL75L07ACT-ND - Cut Tape (CT) 1144-FL75L07ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL75L07A |
Description | LINE FILTER 75VAC 7A SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 7 A 75V Two Stage SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 75V | |
Current | 7 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUL, UL, VDE | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.24000 | ¥126.24 |
10 | ¥110.43900 | ¥1,104.39 |
25 | ¥104.12960 | ¥2,603.24 |
50 | ¥97.81840 | ¥4,890.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥97.83120 | ¥9,783.12 |
300 | ¥94.20820 | ¥28,262.46 |
500 | ¥90.58472 | ¥45,292.36 |