Automotive Qualified Ethernet Devices
Microchip drives Ethernet into the global automotive world
Microchip, an industry leader in analog, high bandwidth communications and Ethernet IC solutions, introduces Ethernet capability into the worldwide automotive market with the launch of its family of AEC-Q100 Automotive qualified Ethernet devices. This device family offers complete flexibility when interfacing Ethernet to any desired processor via MII, RMII, SNI or PCI bus.
Solutions are available from a single Ethernet port up to three Ethernet Ports. The devices, KSZ8041NL AM — Single-Port Fast Ethernet Physical Layer Transceiver; and KSZ8893MQL AM — 3-Port Managed Fast Ethernet Switch with MII/RMII, are the industry's first and only AEC-Q100 Automotive qualified Ethernet devices on the market today.
KSZ8041NL
The KSZ8041NL is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications. The KSZ8041NL comes in a 32-pin, lead-free MLF® (QFN per JDEC) package.
- Single-chip 10Base-T/100Base-TX physical layer solution
- Fully compliant to IEEE 802.3u Standard
- Low power CMOS design, power consumption of <180mW
- HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
- Robust operation over standard cables
- Power down and power saving modes
- MII interface support
- RMII interface support with external 50 MHz system clock
- MIIM (MDC/MDIO) management bus to 6.25 MHz for rapid PHY register configuration
- Interrupt pin option
- Programmable LED outputs for link, activity, and speed
- ESD rating (6 kV)
- Single power supply (3.3 V)
- Built-in 1.8 V regulator for core
- Available in 32-pin (5 mm x 5 mm) MLF® package
- Printer
- LOM
- Game Console
- IPTV
- IP Phone
- IP Set-top Box
KSZ8893MQL
The KSZ8893MQL, a highly integrated Layer 2 managed switch, is designed for low port count, cost-sensitive 10/100 Mbps switch systems. It offers an extensive feature set that includes rate limiting, tag/port-based VLAN, QoS priority, management, management information base (MIB) counters, RMII/MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications. The KSZ8893MQL contains two 10/100 transceivers with patented mixed-signal low-power technology, three media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine, and an on-chip frame buffer memory.
- Proven Integrated 3-Port 10/100 Ethernet Switch
- Comprehensive Configuration Register Access
- QoS/CoS Packet Prioritization Support
- Advanced Switch Features
- Low Latency Support
- Switch Monitoring Features
- Low Power Dissipation
- Media Converter
- FTTx customer premises equipment
- VoIP Phone
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN access point + gateway
- Set-top/Game Box
- Standalone 10/100 switch
KSZ8041NL
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
KSZ8041NL-TR | IC TRANSCEIVER FULL 1/1 32QFN | 3990 - 立即发货 | $16.61 | 查看详情 | ||
KSZ8041NLI-TR | IC TRANSCEIVER FULL 1/1 32QFN | 36426 - 立即发货 | $23.77 | 查看详情 |
KSZ8893MQL
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
KSZ8893MQL-AM | IC MANAGED SW 10/100 128QFP | 0 - 立即发货 | $61.94 | 查看详情 | ||
KSZ8893MQL | IC MANAGED SWITCH 10/100 128QFP | 117 - 立即发货 | $82.62 | 查看详情 | ||
KSZ8893MQLI | IC MANAGED SWITCH 10/100 128QFP | 11 - 立即发货 | $104.11 | 查看详情 |