TMBS® Rectifiers in SMPA
TMBS Rectifiers in low-profile SMPA package (typical height of 0.95 mm) for automotive and commercial applications with low forward voltage drop down to 0.37 V (typical) at 3 A, 125 C. 45 V devices are AEC-Q101 qualified.
TMBS Rectifiers in SMPA
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
V3PAN50-M3/I | DIODE SCHOTTKY 50V 3A DO221BC | 28672 - 立即发货 | 查看详情 | ||
V4PAL45HM3_A/I | DIODE SCHOTTKY 45V 3A DO221BC | 28729 - 立即发货 | 查看详情 | ||
V4PAN50-M3/I | DIODE SCHOTTKY 50V 3A DO221BC | 19277 - 立即发货 | 查看详情 | ||
V8PAL45HM3_A/I | DIODE SCHOTTKY 45V 4A DO221BC | 13198 - 立即发货 | 查看详情 | ||
V8PAL50-M3/I | DIODE SCHOTTKY 50V 4A DO221BC | 35641 - 立即发货 | 查看详情 | ||
V8PAN50-M3/I | DIODE SCHOTTKY 50V 3.7A DO221BC | 20956 - 立即发货 | 查看详情 |