TRACO Power TMDC DC/DC Converters | DigiKey Daily
The TMDC 06 and TMDC 10 series of encapsulated DC-to-DC converters, from Traco Power, are industrial-grade, chassis-mount power converters that integrate EMI filters, thereby eliminating the need for external components. The TMDC 06 models are rated for 6 watts while TMDC 10 models provide 10-watts of power. Their integrated EMI filters limit conducted and radiated emissions and also increase their EMC immunity, making them well suited for harsh industrial environments which demand increased EMC and isolation capabilities. They also feature an extended full load, natural convection operating temperature range as well as an ultra-wide input range, making them ideal for extreme temperature applications. Each series offers 16 standard models with single and dual outputs ranging from 5 volts-DC to 24 volts-DC.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
TCL 012-124 DC | DC/DC DIN RAIL SUPPLY 24V 24W | 17 - 立即发货 | $787.96 | 查看详情 | ||
TEP 150-2413WI | DC/DC CONVERTER 15V 150W | 31 - 立即发货 | $1,903.15 | 查看详情 | ||
TEP 150-4815WI | DC/DC CONVERTER 24V 151W | 41 - 立即发货 | $1,903.15 | 查看详情 | ||
TEQ 20-2412WIR | DC/DC CONVERTER 12V 20W | 5 - 立即发货 | $1,101.60 | 查看详情 | ||
TEQ 20-2413WIR | DC/DC CONVERTER 15V 20W | 1 - 立即发货 | $1,101.60 | 查看详情 | ||
TEQ 20-2415WIR | DC/DC CONVERTER 24V 20W | 4 - 立即发货 | $1,037.86 | 查看详情 | ||
TEQ 20-4812WIR | DC/DC CONVERTER 12V 20W | 17 - 立即发货 | $1,054.14 | 查看详情 | ||
TEQ 20-4813WIR | DC/DC CONVERTER 15V 20W | 0 - 立即发货 | $1,090.41 | 查看详情 | ||
TEQ 20-4815WIR | DC/DC CONVERTER 24V 20W | 5 - 立即发货 | $1,054.14 | 查看详情 | ||
TEQ 20-7212WIR | DC/DC CONVERTER 12V 20W | 3 - 立即发货 | $1,185.77 | 查看详情 | ||
TEQ 20-7213WIR | DC/DC CONVERTER 15V 20W | 0 - 立即发货 | $1,156.06 | 查看详情 | ||
TEQ 20-7215WIR | DC/DC CONVERTER 24V 20W | 0 - 立即发货 | $1,185.77 | 查看详情 | ||
TEQ 40-2412WIR | DC/DC CONVERTER 12V 40W | 0 - 立即发货 | $1,395.62 | 查看详情 | ||
TEQ 40-2413WIR | DC/DC CONVERTER 15V 40W | 25 - 立即发货 | $1,409.54 | 查看详情 | ||
TEQ 40-2415WIR | DC/DC CONVERTER 24V 40W | 0 - 立即发货 | $1,395.62 | 查看详情 | ||
TEQ 40-4812WIR | DC/DC CONVERTER 12V 40W | 4 - 立即发货 | $1,423.94 | 查看详情 | ||
TEQ 40-4813WIR | DC/DC CONVERTER 15V 40W | 0 - 立即发货 | $1,388.25 | 查看详情 | ||
TEQ 40-4815WIR | DC/DC CONVERTER 24V 40W | 10 - 立即发货 | $1,423.94 | 查看详情 | ||
TEQ 40-7211WIR | DC/DC CONVERTER 5V 40W | 9 - 立即发货 | $1,608.89 | 查看详情 | ||
TEQ 40-7212WIR | DC/DC CONVERTER 12V 40W | 97 - 立即发货 | $1,522.19 | 查看详情 |