VideoLibrary
Texas Instruments TDC7201 Time-to-Digital Converter | Digi-Key Daily
The TDC7201 from Texas Instruments is a time-to-digital converter for time-of-flight applications in ultrasonic, laser, and radar range-finding equipment.
Video Player is loading.
Current Time 0:00
Duration 1:18
Loaded: 12.72%
Stream Type LIVE
Remaining Time 1:18
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected
  • en (Main), selected

Texas Instruments TDC7201 Time-to-Digital Converter | DigiKey Daily

Texas Instruments' TDC7201 has two built-in time-to-digital converters and is designed for use with ultrasonic, laser, and radar range-finding equipment using time-of-flight technique. Its ability to measure simultaneously on two pairs of START and STOP pins offers high flexibility in time-measurement design. Each TDCx has an internal self-calibrated time base to measure time with resolution in the order of 55ps. The minimum time measurable in measurement mode 1 is 12ns. It is feasible to do measurements down to 0.25ns in combined measurement mode. The analog circuitry is designed to operate from an input voltage supply range between 2 V and 3.6 V, and the converter features a low active power consumption of 2.7 mA.

12/2/2016 8:21:33 PM

Texas Instruments TDC7201 Time-to-Digital Converter DigiKey Daily

图片制造商零件编号描述可供货数量价格查看详情
EVAL BOARD FOR TDC7201TDC7201-ZAX-EVMEVAL BOARD FOR TDC72018 - 立即发货
1 : ¥4,142.80
散装
查看详情
IC TIME TO DIGITAL CONV 25-NFBGATDC7201ZAXTIC TIME TO DIGITAL CONV 25-NFBGA6683 - 立即发货
1 : ¥33.00
剪切带(CT)
250 : ¥23.59
卷带(TR)
1 : ¥41.68
Digi-Reel® 得捷定制卷带
查看详情